onsemi FAN5607HMPX

Lead Free RoHS Compliant Backlight Obsolete IC LED Driver -40C~85C TA 1MHz 5.5V 400mA
$ 0.702
Obsolete
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN5607HMPX herunter.

IHS

Datasheet13 SeitenVor 21 Jahren

Farnell

Jameco

iiiC

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Verwandte Teile

CAT3604 Series 30 mA 4-Channel Regulated Charge Pump White LED Driver - TQFN-16
RoHS Compliant Backlight Obsolete Tin (Sn) IC LED Driver -40C~85C TA 1.3MHz 5.5V 25mA
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
Texas InstrumentsLM27951SD/NOPB
Tape & Reel (TR) LM27951 Switched Capacitor (Charge Pump) PWM led driver 4mm 30mA 5.5V 750kHz
Texas InstrumentsLM27952SD/NOPB
Tape & Reel (TR) LM27952 Switched Capacitor (Charge Pump) PWM led driver 4mm 30mA 5.5V 750kHz
Texas InstrumentsLM27951SD
White LED Adaptive 1.5X/1X Switched Capacitor Current Driver 14-WSON -40 to 85

Beschreibungen

Beschreibungen von onsemi FAN5607HMPX, die von den Distributoren bereitgestellt werden.

Lead Free RoHS Compliant Backlight Obsolete IC LED Driver -40C~85C TA 1MHz 5.5V 400mA
IC, LED DRIVER, SMD, MLP-16, 5607; Device Topology:Charge Pump; No. of Outputs:4Outputs; Output Current:30mA; Output Voltage:3.62V; Driver Case Style:MLP; No. of Pins:16Pins; Input Voltage Min:2.4V; Input Voltage Max:5.5
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Data Control Interface:Parallel; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
LED DRIVER, SMD, MLP-16, 5607; Driver IC Type:LED; LED Display Type:LED; Interface Type:Parallel, Common Anode; Data / Control Interface:Parallel; Voltage, Supply Min:2.4V; Voltage, Supply Max:5.5V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:5607; Case Style:MLP; Character Type:LED; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:6V
More LED driver product information The FAN5607 generates regulated output current from a battery with input voltage varying between 2.7V to 5.5V. Switch reconfiguration and fractional switching techniques are utilized to achieve high efficiency over the entire input voltage range. A proprietary internal circuitry continuously monitors each LED current loop and automatically adjusts the generated output DC voltage to the lowest minimum value required by the LED having the highest forward voltage. This adaptive nature of the FAN5607 eliminates the need for LED pre-selection (matching) and ensures operation at high efficiency. When the input voltage is sufficiently high to sustain the programmed current level in the LEDs, the FAN5607 re-configures itself to operate as a linear regulator, and the DC-DC converter is turned off. Only two 0.1F to 1F bucket capacitors and two 4 Product Highlights: Parallel LED Driver Supports all Forward Voltages Adaptive V OUT Adjustment to the Highest Diode Voltage Internally Matched LED Current Sources Built-in Charge Pump has Three Modes of Operation: 1X, 1.5X, and 2X Mode

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd