onsemi FAN53611AUC18X

Switching Regulator, Voltage-mode, 1A, 6600kHz Switching Freq-Max, PBGA6
$ 0.61
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN53611AUC18X herunter.

IHS

Datasheet16 SeitenVor 2 Jahren
Datasheet0 SeitenVor 0 Jahren

Electro Sonic

onsemi

Fairchild Semiconductor

Augswan

Bestandsverlauf

3-Monats-Trend:
+24.80%

CAD-Modelle

Laden Sie onsemi FAN53611AUC18X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
Fußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Switching Regulator, Voltage-mode, 1A, 6600kHz Switching Freq-Max, PBGA6
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Texas InstrumentsLM3262TMX/NOPB
6MHz, 800mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3241TLE/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.4V 0.75A 6-Pin DSBGA T/R
Texas InstrumentsLM3242TME/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90

Beschreibungen

Beschreibungen von onsemi FAN53611AUC18X, die von den Distributoren bereitgestellt werden.

Switching Regulator, Voltage-mode, 1A, 6600kHz Switching Freq-Max, PBGA6
6MHz, 600mA / 1A Synchronous Buck Regulator
Switching Voltage Regulators 6MHz, 1A Sync Buck Regulator
Buck Yes 6MHz Fixed 1 1.8V 1.8V 5.5V 2.3V UFBGA-6,WLCSP , 1.16mm*860¦Ìm*586¦Ìm
ALSO REQUIRE PFM CONTROL TECHNIQUE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.6V 0.86mm 1A 6MHz
Dc/Dc Conv, Sync Buck, 6Mhz, 85Deg C; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:5.5V; Max Output Current:1A; Ic Case/Package:Wlcsp; No. Of Pins:6Pins; Efficiency:92% Rohs Compliant: Yes |Onsemi FAN53611AUC18X
"The FAN53601/11 is a 6 MHz, step-down switching voltage regulator, available in 600 mA or 1 A options, that delivers a fixed output from an input voltage supply of 2.3 V to 5.5 V. Using a proprietary architecture with synchronous rectification, the FAN53601/11 is capable of delivering a peak efficiency of 92%, while maintaining efficiency over 80% at load currents as low as 1 mA.The regulator operates at a nominal fixed frequency of 6 MHz, which reduces the value of the external components to as low as 470 nH for the output inductor and 4.7 µF for the output capacitor. In addition, the Pulse Width Modulation (PWM) modulator can be synchronized to an external frequency source.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate the device in Power-Save Mode with a typical quiescent current of 24 µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 6 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. For applications that require minimum ripple or fixed frequency, PFM Mode can be disabled using the MODE pin.The FAN53601/11 is available in 6-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP)."

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd