onsemi FAN53601UC182X

IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
$ 0.469
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN53601UC182X herunter.

IHS

Datasheet16 SeitenVor 2 Jahren
Datasheet0 SeitenVor 0 Jahren

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-25.24%

CAD-Modelle

Laden Sie onsemi FAN53601UC182X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-07
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Verwandte Teile

6MHz, 600mA / 750mA Synchronous Buck Regulator
6MHz, 600mA / 750mA Synchronous Buck Regulator
Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS62675YFDR
500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85
Texas InstrumentsTPS62674YFDR
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.26V 0.5A 6-Pin DSBGA T/R
Texas InstrumentsTPS62679ZYFMR
1.15 A SWITCHING REGULATOR 6000 kHz SWITCHING FREQ-MAX PBGA6

Beschreibungen

Beschreibungen von onsemi FAN53601UC182X, die von den Distributoren bereitgestellt werden.

IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
Switching Regulator, Voltage-mode, 1A, 6600kHz Switching Freq-Max, PBGA6
6MHz, 600mA / 1A Synchronous Buck Regulator
IC REG BUCK 1.82V 600MA 6WLCSP / 6 MHz 600 mA / 1 A Synchronous Buck Regulator
Voltage Regulators - Switching Regulators 3MHz/6MHz, 600mA Sync Buck Regulator
FAN53601 ALSO REQUIRE PFM CONTROL TECHNIQUE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 1.16mm 600mA 6MHz
Dc/Dc Conv, Sync Buck, 6Mhz, 85Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:5.5V; Max Output Current:600Ma; Ic Case/Package:Wlcsp Rohs Compliant: Yes |Onsemi FAN53601UC182X
The FAN53601/11 is a 6 MHz, step-down switching voltage regulator, available in 600 mA or 1 A options, that delivers a fixed output from an input voltage supply of 2.3 V to 5.5 V. Using a proprietary architecture with synchronous rectification, the FAN53601/11 is capable of delivering a peak efficiency of 92%, while maintaining efficiency over 80% at load currents as low as 1 mA.The regulator operates at a nominal fixed frequency of 6 MHz, which reduces the value of the external components to as low as 470 nH for the output inductor and 4.7 µF for the output capacitor. In addition, the Pulse Width Modulation (PWM) modulator can be synchronized to an external frequency source.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate the device in Power-Save Mode with a typical quiescent current of 24 µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 6 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. For applications that require minimum ripple or fixed frequency, PFM Mode can be disabled using the MODE pin.The FAN53601/11 is available in 6-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd