Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi FAN5234MTCX

FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16
$ 0.955
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN5234MTCX herunter.

IHS

Datasheet14 SeitenVor 5 Jahren
Datasheet15 SeitenVor 15 Jahren

Newark

onsemi

Augswan

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi FAN5234MTCX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.955
$ 0.847
Stock
877,429
236,505
Authorized Distributors
5
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
600 kHz
-
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
5.25 V
5.25 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-26
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Verwandte Teile

Texas InstrumentsTPS40195PWR
TPS40195 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 61.887009mg 17V
Texas InstrumentsTPS40195PW
Buck Yes 100KHz~600KHz Transistor Driver 1 17V 591mV 20V 4.5V TSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsTPS53114PW
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 24V Input 16-Pin TSSOP Tube
Analog DevicesMAX15004BAUE+
AC to DC Switching Converter Flyback 3.75V 1000kHz Tube 16-Pin TSSOP
TL594 Series 40 V Precision Switchmode Pulse Width Modulation Control Circuit
onsemiTL594CDTB
Buck,Push-Pull Yes 300KHz Transistor Driver 2 TSSOP-16 SMD mount 5.1mm(Length)*1.05mm(height)

Beschreibungen

Beschreibungen von onsemi FAN5234MTCX, die von den Distributoren bereitgestellt werden.

FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16
DC DC Cntrlr Single=-OUT Step Down 690kHz 16-Pin TSSOP T/R
IC REG CTRLR MOBILE 1OUT 16TSSOP
AC-DC Controller And Voltage Regulator
Switching Regulators PWM Controller
PWM/PFM Controller, Wide Input Voltage
SWITCHING CONTROLLER, CURRENT-MO
Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Outputs:1 Output; Duty Cycle (%):100%; Controller Ic Case Style:tssop; No. Of Pins:16Pins; Switching Frequency:600Khz; Topology:buck (Step Down); Product Range:- Rohs Compliant: Yes
The FAN5234 PWM controller provides high efficiency and regulation with an adjustable output from 0.9V to 5.5V required to power I/O, chip-sets, memory banks, or peripherals in high-performance notebook computers, PDAs, and internet appliances. Synchronous rectification and hysteretic operation at light loads contribute to a high efficiency over a wide range of loads. The Hysteretic Mode of operation can be disabled if PWM Mode is desired for all load levels. Efficiency is further enhanced by using the MOSFET’s RDS(ON) as a current-sense component.Feed-forward ramp modulation, average current mode control, and internal feedback compensation provide fast response to load transients. The FAN5234 monitors these outputs and generates a PGOOD (power-good) signal when the soft-start is completed and the output is within 10% of its set point. A built-in over-voltage protection prevents the output voltage from going above 120% of the set point. Normal operation is automatically restored when the over-voltage conditions cease. Under-voltage protection latches the chip off when the output drops below 75% of its set value after the softstart sequence is completed. An adjustable over-current function monitors the output current by sensing the voltage drop across the lower MOSFET.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN5234MTCX.