onsemi FAN4801SMY

Power Factor Controller (PFC) CCM + PWM Controller, with Surge Capability Enhancement
$ 0.91
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN4801SMY herunter.

onsemi

Datasheet19 SeitenVor 4 Jahren
Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

IHS

Augswan

Fairchild Semiconductor

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
-14.36%

CAD-Modelle

Laden Sie onsemi FAN4801SMY Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Beschreibungen

Beschreibungen von onsemi FAN4801SMY, die von den Distributoren bereitgestellt werden.

Power Factor Controller (PFC) CCM + PWM Controller, with Surge Capability Enhancement
PFC / Forward PWM Controller 16-Pin SOIC N T/R
Power Factor Controller With Post Regulator, Voltage-mode, 0.5A, 268kHz Switching Freq-Max, BIPolar, PDSO16
AC-DC Controller And Voltage Regulator
PFC/PWM Controller Combination
POWER FACTOR CONTROLLER W/POST R
IC PFC CTR AV CURR 268KHZ 16SOP
Tape & Reel (TR) FAN4801 ACTIVE NOT REC (Last Updated: 4days ago) e3 power factor correction device 11V~26V 240kHz~268kHz 30muA 1.5mm
The highly integrated FAN4800AS/CS/01S/02S parts are specially designed for power supplies that consist of boost PFC and PWM. They require very few external components to achieve versatile protections / compensation. They are available in 16-pin DIP and SOP packages. The PWM can be used in either current or voltage mode. In voltage mode, feed-forward from the PFC output bus can reduce the secondary output ripple. Compared with older productions, ML4800 and FAN4800, FAN4800AS/CS/01S/02S have lower operation current that saves power consumption in external devices. FAN4800AS/CS/01S/02S have accurate 49.9% maximum duty of PWM that makes the hold-up time longer. Brownout protection and PFC soft-start functions available in this series are not available in ML4800 and FAN4800. To evaluate FAN4800AS/CS/01S/02S for replacing existing FAN4800 and ML4800 boards, five things must be completed before the fine-tuning procedure: 1. Change RAC resister from the old value to a higher resister: between 6 MΩ to 8 MΩ. 2. Change RT/CT pin from the existing values to RT=6.8 kΩ and CT=1000 pF to have fPFC=64 kHz and fPWM=64 kHz. 3. The VRMS pin needs to be 1.224 V at VIN=85 VAC for universal input application from line input from 85 VAC to 270 VAC. 4. At full load, the average VVEA needs to be ~4.5 V and the ripple of VVEA needs to be less than 400 mV. 5. For the Soft-Start pin, the soft-start current has been reduced to half the FAN4800 capacitor. There are two differences from FAN4800A/C/01/02 to FAN4800AS/CS/01S/02S:1. Under-voltage protection debounce time is extended to one second. 2. PWM gate clamp voltage is raised to 19 V.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd