onsemi FAN4801NY

Power Factor Controller With Post Regulator, Voltage-mode, 268kHz Switching Freq-Max, DIP16
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN4801NY herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

Arrow Electronics

SHENGYU ELECTRONICS

CAD-Modelle

Laden Sie onsemi FAN4801NY Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-01-20
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Verwandte Teile

onsemiKA3525A
Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16
onsemiKA7500B
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUCC2819AN
Tube UCC2819 8542.39.00.01 BOOST power factor correction device 10.8V~17V 250kHz 150muA 5.08mm
Texas InstrumentsUCC29422N
IC REG CTRLR MULT TOPOLOGY 16DIP

Beschreibungen

Beschreibungen von onsemi FAN4801NY, die von den Distributoren bereitgestellt werden.

Power Factor Controller With Post Regulator, Voltage-mode, 268kHz Switching Freq-Max, DIP16
CCM PFC + PWM Combination Controller
IC PFC CTR AVER CURR 64KHZ 16DIP
Tube FAN4801 ACTIVE NOT REC (Last Updated: 3days ago) e3 power factor correction device 11V~22V 64kHz 30muA 5.33mm
IC PFC CTRLR AVERAGE CURR 16DIP
The highly integrated FAN4800A/C and FAN4801/02/02L are specially designed for power supplies that consist of boost PFC and PWM. They require very few external components to achieve versatile protections / compensation. They are available in 16-pin DIP and SOP packages. The PWM can be used in either current or voltage mode. In voltage mode, feed-forward from the PFC output bus can reduce the secondary output ripple. Compared with older productions, ML4800 and FAN4800, FAN4800A/C and FAN4801/02/02L have lower operation current that save power consumption in external devices. FAN4800A/C and FAN4801/02/2L have accurate 49.9% maximum duty of PWM that makes the hold-up time longer. Brownout protection and PFC soft-start functions are not in ML4800 and FAN4800. To evaluate FAN4800A/C, FAN4801/02/02L for replacing existing FAN4800 and ML4800 boards, five things must be done before the fine-tuning procedure: 1. Change RAC resister from the old value to a higher resister: between 6MΩto 8MΩ. 2. Change RT/CT pin from the existing values to RT=6.8KΩand CT=1000pF to have fPFC=64KHz, fPWM=64KHz. 3. VRMS pin needs to be 1.224V at VIN=85 VAC for universal input application from line input from 85VAC to 270 VAC. Both poles for the Vrms of FAN4801/02/02L don’t need to substantially slower than FAN4800; about 5 to 10 times. 4. At full load, the average VEA needs to ~4.5V and the ripple on the VEA needs to be less than 400mV. 5. Soft-Start pin, the soft-start current has been reduced to half from the FAN4800 capacitor.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd