onsemi FAN4800CUN

Power Factor Controller (PFC) CCM + PWM Controller, Line Sagging Protection
$ 0.703
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN4800CUN herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Augswan

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

STMicroelectronicsSG3525AN
SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16
STMicroelectronicsSG2525AN
SG2525A Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16
Power Factor Controller (PFC) CCM + PWM Controller, with Surge Capability Enhancement
Texas InstrumentsTL1451CN
Dual Pulse-Width-Modulation Control Circuit 16-PDIP -20 to 85
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
Texas InstrumentsLM78S40CN/NOPB
Pwr Sply Func, Regulator, Switching, Step-Up, Step-Down, DIP-16,IS 2.3mA, PD 1.04W

Beschreibungen

Beschreibungen von onsemi FAN4800CUN, die von den Distributoren bereitgestellt werden.

Power Factor Controller (PFC) CCM + PWM Controller, Line Sagging Protection
Tube FAN4800 e3 BOOST power factor correction device 11V~22V 240kHz~268kHz 30muA 4.95mm
240kHz~268kHz 11V~30V PDIP-16 AC-DC Controllers and Regulators ROHS
Power Factor Controller With Post Regulator, Voltage-Mode, 0.5A, 268kHz Switching Freq-Max, PDIP16
PFC/PWM Controller Combination 16-Pin PDIP Tube
Power Factor Correction - PFC PFC/PWM Controller Combination
IC PFC CTR AV CURR 268KHZ 16DIP
RAIL/PWM PFC Combo, PWM Freq x 2
POWER FACTOR CONTROLLER W/POST R
The highly integrated FAN4800CU parts are specially designed for power supplies that consist of boost PFC and PWM. They require very few external components to achieve versatile protections and compensation. They are available in 16-pin DIP and SOP packages.The PWM can be used in current or Voltage Mode. In Voltage Mode, feed-forward from the PFC output bus can reduce secondary output ripple. To evaluate FAN4800AU/CU for replacing existing FAN4800C, FAN4800CS, old version FAN4800 and ML4800 boards, six things must be completed before the fine-tuning procedure:1.Change RAC resistor from the old value to a higher resistor value: 6 MΩ to 8 MΩ. 2.Change RT/CT pin from the existing values to RT=6.8 kΩ and CT=1000 pF to have fPFC=64 kHz and fPWM=64 kHz. 3.The VRMS pin needs to be 1.224 V at VIN=85 VAC for universal input application with line input from 85 VAC to 270 VAC. 4.Change ISENSE pin filter from the exiting values to RFilter=51 Ω and CFilter=0.01 µF for higher bandwidth. 5.At full load, the average VVEA must be ~4.5 V and ripple on VVEA needs to be less than 400 mV. 6.For the SS pin, the soft-start current has been reduced to half the FAN4800 capacitor.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd