onsemi FAN4800AUN

FAN4800AU Series 22 V 5 mA Through Hole PFC/PWM Controller - DIP-16
$ 0.629
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN4800AUN herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

Upverter

onsemi

Fairchild Semiconductor

Augswan

Bestandsverlauf

3-Monats-Trend:
+115%

CAD-Modelle

Laden Sie onsemi FAN4800AUN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

MicrochipMIC5800YN
Latched Driver, Parallel-Input, 500 mA, 4, 5 V, 15 V, DIP, 14
onsemiKA3525A
Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16
onsemiKA7500B
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
MicrochipMIC5891YN
Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
STMicroelectronicsSG3524N
Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, PDIP16

Beschreibungen

Beschreibungen von onsemi FAN4800AUN, die von den Distributoren bereitgestellt werden.

FAN4800AU Series 22 V 5 mA Through Hole PFC/PWM Controller - DIP-16
Power Factor Correction and PWM Controller 0.03mA 134kHz 16-Pin PDIP Tube
Combo Power Factor Correction + PWM Controller, Line Sagging Protection
240kHz~268kHz 11V~22V DIP-16 AC-DC Controllers & Regulators ROHS
Power Factor Controller With Post Regulator, Voltage-mode, 0.5A, 268kHz Switching Freq-Max, PDIP16
IC PFC/PWM CTRLR COMBINATION 16-PIN PDIP
10mA 300mV 11V 22V PDIP-16 5.33mm
IC PFC CTR AV CURR 268KHZ 16DIP
Tube FAN4800 ACTIVE (Last Updated: 3days ago) e3 power factor correction device 11V~22V 240kHz~268kHz 30muA 3.42mm
AC-DC Controller And Voltage Regulator
POWER FACTOR CONTROLLER WITH POS
The highly integrated FAN4800AU parts are specially designed for power supplies that consist of boost PFC and PWM. They require very few external components to achieve versatile protections and compensation. They are available in 16-pin DIP and SOP packages.The PWM can be used in current or Voltage Mode. In Voltage Mode, feed-forward from the PFC output bus can reduce secondary output ripple. To evaluate FAN4800AU for replacing existing FAN4800A, FAN4800AS, old version FAN4800 and ML4800 boards, six things must be completed before the fine-tuning procedure:1.Change RAC resistor from the old value to a higher resistor value: 6 MΩ to 8 MΩ. 2.Change RT/CT pin from the existing values to RT=6.8 kΩ and CT=1000 pF to have fPFC=64 kHz and fPWM=64 kHz. 3.The VRMS pin needs to be 1.224V at VIN=85VAC for universal input application with line input from 85 VAC to 270 VAC. 4.Change ISENSE pin filter from the exiting values to RFilter=51 Ω and CFilter=0.01 µF for higher bandwidth. 5.At full load, the average VVEA must be ~4.5 V and ripple on VVEA needs to be less than 400mV. 6.For the SS pin, the soft-start current has been reduced to half the FAN4800 capacitor.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd