onsemi FAN3268TMX

DRIVER, MOSFET, HS / LS, 2A, TTL, 8SOIC; Device Type: MOSFET; Module Configuratio
$ 0.781
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3268TMX herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet15 SeitenVor 5 Jahren

onsemi

Upverter

Master Electronics

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-8.80%

CAD-Modelle

Laden Sie onsemi FAN3268TMX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8
CMOS input, dual non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
Tape & Reel (TR) FAN3226 Low-Side 2014 gate driver 22ns -40C~125C TJ 3A 3A 460mW
MicrochipMIC4423YM
In a Pack of 10, Microchip MIC4423YM Dual Low Side MOSFET Power Driver, 3A 8-Pin, SOIC
MicrochipMIC4424YM
MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4425YM-TR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Beschreibungen

Beschreibungen von onsemi FAN3268TMX, die von den Distributoren bereitgestellt werden.

DRIVER, MOSFET, HS / LS, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuratio
Tape & Reel (TR) FAN3268 Half-Bridge 2013 gate driver 22ns -55C~150C TJ 3A 3A 460mW
FAN3268 Series 18 V 100 kOhm 2 A Low Voltage PMOS-NMOS Bridge Driver - SOIC-8
Driver 2.4A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R
DRIVER, MOSFET, HS / LS, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuration:High and Low Side; Peak Output Current:3A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:19ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3268 dual 2A gate driver is optimized to drive a high-side P-channel MOSFET and a low-side N-channel MOSFET in motor control applications operating from a voltage rail up to 18V. The driver has TTL input thresholds and provides buffer and level translation functions from logic inputs. Internal circuitry provides an under-voltage lockout function that prevents the output switching devices from operating if the VDD supply voltage is below the operating level. Internal 100kΩ resistors bias the non-inverting output low and the inverting output to VDD to keep the external MOSFETs off during startup intervals when logic control signals may not be present. The FAN3268 driver incorporates MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3268 has two independent enable pins that default to on if not connected. If the enable pin for non-inverting channel A is pulled low, OUTA is forced low; if the enable pin for inverting channel B is pulled low, OUTB is forced high. If an input is left unconnected, internal resistors bias the inputs such that the external MOSFETs are off.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd