onsemi FAN3225TMX-F085

Driver 5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC T/R
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3225TMX-F085 herunter.

IHS

Datasheet24 SeitenVor 6 Jahren
Datasheet0 SeitenVor 0 Jahren

Newark

Fairchild Semiconductor

SHENGYU ELECTRONICS

CAD-Modelle

Laden Sie onsemi FAN3225TMX-F085 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

Tape & Reel (TR) FAN3224 Low-Side 2017 gate driver 12ns -40C~125C TA 5A 5A 540mW
12ns 2 4.5V 34ns 18V Non-Inverting MOSFET,N 9ns 5A,5A SOIC-8 , 4.9mm*3.9mm*1.5mm
Tape & Reel (TR) FAN3223 Low-Side 2017 gate driver 12ns -40C~125C TA 5A 5A 540mW
MicrochipMIC4224YM
MIC4224 Series 18 V 4 A SMT Dual High Speed Low Side Driver - SOIC-8
MicrochipMIC4223YM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4224YM-TR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC

Beschreibungen

Beschreibungen von onsemi FAN3225TMX-F085, die von den Distributoren bereitgestellt werden.

Driver 5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC T/R
Gate Drivers Dual 4A High-Speed, Low-Side Gate Driver
Tape & Reel (TR) Low-Side 2017 Inverting Non-Inverting gate driver 12ns -40C~125C TA 5A 5A 0.8V 2V
Full Bridge Based Peripheral Driver, PDSO8
The FAN3223-25 family of dual 4A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFETS. The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3223 offers two inverting drivers and the FAN3224 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3225, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled LOW to hold the power MOSFET OFF.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN3225TMXF085
  • FAN3225TMX_F085