onsemi FAN3111ESX

Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting
$ 0.319
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3111ESX herunter.

IHS

Datasheet18 SeitenVor 4 Jahren
Datasheet0 SeitenVor 0 Jahren

JRH Electronics

Upverter

element14 APAC

onsemi

Bestandsverlauf

3-Monats-Trend:
+33.64%

CAD-Modelle

Laden Sie onsemi FAN3111ESX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
MicrochipMCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.
MicrochipMCP1416T-E/OT
Tape & Reel (TR) MCP1416 Low-Side 2003 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW

Beschreibungen

Beschreibungen von onsemi FAN3111ESX, die von den Distributoren bereitgestellt werden.

Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Tape & Reel (TR) FAN3111 Low-Side 2008 gate driver 18ns 125C 1.4A 1.4A 12V
Low Side MOSFET 1.4A 4.5V~18V 1.4A SOT-23-5 Gate Drive ICs ROHS
Gate Drivers; FAN3111ESX; ON SEMICONDUCTOR; Surface Mount; 1.4 A; 5; 1
External DC 2~5V referenced input, single non-inverting output, peak 1.4A sink, 1.4A source current Low-Side Gate Driver
DRIVER, MOSFET, LS, 1A, 5SOT23; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:1.4A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOT-23; No. of Pins:5; Output Delay:15ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3111 1A gate driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. Two input options are offered: FAN3111C has dual CMOS inputs with thresholds referenced to VDD for use with PWM controllers and other input-signal sources that operate from the same supply voltage as the driver. For use with low-voltage controllers and other input signal sources that operate from a lower supply voltage than the driver, that supply voltage may also be used as the reference for the input thresholds of the FAN3111E. This driver has a single, non-inverting, low-voltage input plus a DC input VXREF for an external reference voltage in the range 2 to 5V. The FAN3111 is available in a lead-free finish industry-standard 5-pin SOT23. Product Highlights: Dual CMOS Inputs Allow Configuration as Non-Inverting or Inverting with Enable Function Single Non-Inverting, Low-Voltage Input for Compatibility with Low-Voltage Controllers

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd