onsemi FAN3100CSX

Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
$ 0.431
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3100CSX herunter.

IHS

Datasheet20 SeitenVor 4 Jahren
Datasheet0 SeitenVor 0 Jahren

Master Electronics

onsemi

Fairchild Semiconductor

Newark

Bestandsverlauf

3-Monats-Trend:
-0.06%

CAD-Modelle

Laden Sie onsemi FAN3100CSX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting
MicrochipMCP1416T-E/OT
MOSFET Driver IC, Low Side, 4.5V to 18V Supply, 1.5A Out, 48ns Delay, SOT-23-5
MicrochipMCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.
MicrochipMCP1402T-E/OT
MCP1402 Series 500 mA 18 Vmax Low Side Power MOSFET Driver - SOT-23-5

Beschreibungen

Beschreibungen von onsemi FAN3100CSX, die von den Distributoren bereitgestellt werden.

Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
FAN3100 Series 18 V 3 A Surface Mount Single High Speed Low Side Driver-SOT-23-5
Tape & Reel (TR) FAN3100 Low-Side 2008 gate driver 13ns 125C 3A 3A 240mW
3A Low-Side Gate Driver, Single, SOT-23, 14ns Fall Time
Low Side MOSFET 3A 4.5V~18V 3A SOT-23-5 Gate Drive ICs ROHS
N-Ch MOSFET Inverting/Non-Inverting Low Side 18V 4.5V 0.8V/2V 3A 9ns 13ns 30ns SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.45mm
DRIVER, MOSFET, LS, CMOS, 2A, 5SOT23; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOT-23; No. of Pins:5; Output Delay:15ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3100 2 A gate driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL (FAN3100T) or CMOS (FAN3100C) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. The FAN3100 delivers fast MOSFET switching performance, which helps maximize efficiency in high-frequency power converter designs. FAN3100 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3100 also offers dual inputs that can be configured to operate in non-inverting or inverting mode and allow implementation of an enable function. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off. The FAN3100 is available in a lead-free finish 2x2mm 6-lead Molded Leadless Package (MLP), for smallest size with excellent thermal performance, or industry-standard 5-pin SOT23.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN3100CSX.