onsemi FAN23SV10MMPX

BUCK, SYNCH, ADJ, 10A, 1.5MHZ, 34PQFN; Primary Input Voltage: 15V; No. of Outputs
$ 1.226
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN23SV10MMPX herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

Future Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
-1.42%

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-28
Lifecycle StatusObsolete (Last Updated: 11 hours ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Verwandte Teile

Switching Regulator, Voltage-Mode, 10A, 1500kHz Switching Freq-Max
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 10A, 1.5MHZ, 34 PQFN; Primary Input Voltage:15V; No. of Output
Texas InstrumentsTPS40100RGET
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsLM27403SQ/NOPB
DC DC Cntrlr Single-OUT Sync Buck 3V to 20V 24-Pin WQFN T/R
Texas InstrumentsTPS40101RGER
TPS40101 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 45.387587mg 5.5V

Beschreibungen

Beschreibungen von onsemi FAN23SV10MMPX, die von den Distributoren bereitgestellt werden.

BUCK, SYNCH, ADJ, 10A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs
Switching Regulator, Voltage-Mode, 10A, 1500kHz Switching Freq-Max
Conv DC-DC 7V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 34-Pin PQFN EP T/R
FAN23SV10 Tape & Reel (TR) Tin (Sn) ACTIVE NOT REC (Last Updated: 1week ago) DC to DC switching regulator 5.5V 5mm 10A 200kHz~1.5MHz
The FAN23SV10M is a highly efficient integrated synchronous buck regulator. The regulator is capable of operating with an input range from 7 V to 18 V and supporting up to 10 A load currents. The device can operate from a 5 V rail (±10%) if VIN, PVIN, and PVCC are connected together to bypass the internal linear regulator.This FAN23SV10M utilizes Fairchild’s constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. The device utilizes Pulse Frequency Modulation (PFM) mode to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads.Switching frequency and over-current protection can be programmed to provide a flexible solution for various applications. Output over-voltage, under-voltage, over-current, and thermal shutdown protections help prevent damage to the device during fault conditions. After thermal shutdown is activated, a hysteresis feature restarts the device when normal operating temperature is reached.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd