onsemi FAN21SV06EMPX

- 6A, 24V Single-Input Integrated Synchronous Buck Regulator
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN21SV06EMPX herunter.

IHS

Datasheet17 SeitenVor 4 Jahren
Datasheet0 SeitenVor 0 Jahren

Future Electronics

Fairchild Semiconductor

onsemi

Farnell

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-12-17
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Verwandte Teile

- 6A, 24V Input, Integrated Synchronous Buck Regulator
BUCK, REG, SYNCH, 6A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
Texas InstrumentsTPS54610PWPR
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54610PWP .
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54610PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs

Beschreibungen

Beschreibungen von onsemi FAN21SV06EMPX, die von den Distributoren bereitgestellt werden.

- 6A, 24V Single-Input Integrated Synchronous Buck Regulator
BUCK, REG, SYNCH, 6A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1; Output Current:6A; Voltage Regulator Case Style:MLP; No. of Pins:25; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Base Number:21
FAN21SV Series 3 to 24 V 6 A 600 kHz Synchronous Buck Regulator - MLP-25
TINY BUCK 6 AMP, 24V SINGLE-INPUT INTEGRATED SYNCHRONOUS BUCK REGULATOR WITH SYNCHRONIZATION CAPABILITY Switching Regulator, Current-mode, 11A, 660kHz Switching Freq-Max, BICMOS
Buck Yes 200KHz~600KHz Adjustable 1 19.2V 800mV 24V 3V MLP-25 , 6mm*5mm*750¦Ìm
FAIRCHILD SEMICONDUCTOR FAN21SV06EMPX DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-24Vin, 800mV-19.2Vout, 6Aout, MLP-25
FAN21SV06 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE NOT REC (Last Updated: 1week ago) DC to DC switching regulator 12V 5mm 6A 200kHz~600kHz
The FAN210SV06 is a highly efficient, small-footprint, programmable-frequency, 6A integrated synchronous buck regulator. FAN21SV06 contains both synchronous MOSFETs and a controller/driver with optimized interconnects in one package, which enables designers to solve high-current requirements in a small area with minimal external components, thereby saving cost. On-board internal 5V regulator enables single-supply operation for input voltages >6.5V.The FAN21SV06 can be configured to drive multiple slave devices OR synchronize to an external system clock. In slave mode, FAN21SV06 may be set up to be free-running in the absence of a master clock signal. External compensation, programmable switching frequency, and current-limit features allow for design optimization and flexibility. High-frequency operation allows for all ceramic solutions.Fairchild’s advanced BiCMOS power process combined with low-RDS(ON) internal MOSFETs and a thermally efficient MLP package provide the ability to dissipate high power in a small package. Integration helps to minimize critical inductances making layout simpler and more efficient compared to discrete solutions. Output over-voltage, under-voltage, over-current and thermal-shutdown protections help protect the device from damage during fault conditions. FAN21SV06 prevents pre-biased output discharge during startup in point-of-load applications.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd