onsemi CD4541BCN

Binary Counter, 4000/14000/40000 Series, MOS, PDIP14
Obsolete
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi CD4541BCN herunter.

IHS

Datasheet8 SeitenVor 24 Jahren

Farnell

Jameco (USA)

CAD-Modelle

Laden Sie onsemi CD4541BCN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.387
$ 0.387
Stock
344,511
818,866
818,866
Authorized Distributors
1
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Direction
Up
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
-
6 MHz
6 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Beschreibungen

Beschreibungen von onsemi CD4541BCN, die von den Distributoren bereitgestellt werden.

Binary Counter, 4000/14000/40000 Series, MOS, PDIP14
IC, 4000 CMOS, 4541, DIP14, 15V; No. of Timers:1; Clock External Input:Yes; Frequency:8.5MHz; Supply Voltage Range:3V to 15V; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4541; IC Generic Number:4541; Logic Function Number:4541; Logic IC Base Number:4541; Logic IC Family:4000 CMOS; Logic IC Function:Programmable Oscillator Timer; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The CD4541BC Programmable Timer is designed with a 16-stage binary counter, an integrated oscillator for use with an external capacitor and two resistors, output control logic, and a special power-on reset circuit. The special features of the power-on reset circuit are first, no additional static power consumption and second, the part functions across the full voltage range (3V-15V) whether power-on reset is enabled or disabled. Timing and the counter are initialized by turning on power, if the power-on reset is enabled. When the power is already on, an external reset pulse will also initialize the timing and counter. After either reset is accomplished, the oscillator frequency is determined by the external RC network. The 16-stage counter divides the oscillator frequency by any of 4 digitally controlled division ratios. Product Highlights: Available division ratios 28, 210, 213, or 216 Increments on positive edge clock transitions Built-in low power RC oscillator (2% accuracy over temperature range and 10% supply and 3% over processing @ < 10 kHz) Oscillator frequency range is approximately equal to DC to 100 kHz Oscillator may be bypassed if external clock is available (apply external clock to pin 3) Automatic reset initializes all counters when power turns on External master reset totally independent of automatic reset operation Operates at 2n frequency divider or single transition timer Q/Q# select provides output logic level flexibility Reset (auto or master) disables oscillator during resetting to provide no active power dissipation Clock conditioning circuit permits operation with very slow clock rise and fall times Wide supply voltage range-3.0V to 15V High noise immunity-0.45 VDD (typ.) 5V-10V-15V parameter ratings Symmetrical output characteristics Maximum input leakage 1 A at 15V over full temperature range High output drive (pin 8) min. one TTL load

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd