onsemi CD4051BCSJX

Single-Ended Multiplexer, 1 Func, 8 Channel, PDSO16
$ 0.345
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi CD4051BCSJX herunter.

IHS

Datasheet14 SeitenVor 24 Jahren
Datasheet13 SeitenVor 24 Jahren

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Verwandte Teile

Texas InstrumentsTS5V330CDR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX232DWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
Texas InstrumentsMAX202CDWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface driver 5V 15mA 420.395078mg 120Kbps
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R

Beschreibungen

Beschreibungen von onsemi CD4051BCSJX, die von den Distributoren bereitgestellt werden.

Single-Ended Multiplexer, 1 Func, 8 Channel, PDSO16
MULTIPLEXERS / DEMULTIPLEXERS;
Multiplexer IC; Logic Type:Analog Multiplexer/Demultiplexer; Logic Family:CD4000B; Logic Base Number:4051; On Resistance, Rds(on):80ohm; No. of Outputs:8; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes
The CD4051BC, CD4052BC, and CD4053BC analog multiplexers/demultiplexers are digitally controlled analog switches having low "ON" impedance and very low "OFF" leakage currents. Control of analog signals up to 15V<SUB>p-p</SUB> can be achieved by digital signal amplitudes of 3-15V. For example, if V<SUB>DD </SUB>= 5V, V<SUB>SS </SUB>= 0V and V<SUB>EE </SUB>= -5V, analog signals from -5V to +5V can be controlled by digital inputs of 0-5V. The multiplexer circuits dissipate extremely low quiescent power over the full V<SUB>DD</SUB>-V<SUB>SS</SUB> and V<SUB>DD</SUB>-V<SUB>EE</SUB> supply voltage ranges, independent of the logic state of the control signals. When a logical "1" is present at the inhibit input terminal all channels are "OFF". CD4051BC is a single 8-channel multiplexer having three binary control inputs. A, B, and C, and an inhibit input

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd