onsemi CAT5128TBI-10GT3

Digital Potentiometer (POT), Up/Down Control, 32-Tap 10 kΩ
$ 1.13
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi CAT5128TBI-10GT3 herunter.

IHS

Datasheet7 SeitenVor 12 Jahren
Datasheet8 SeitenVor 18 Jahren

Future Electronics

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-24
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Verwandte Teile

Analog DevicesAD5160BRJ50-R2
256-Position SPI Compatible Digital Potentiometer | IC DGT POT 50KOHM 256TAP SOT23-8
Analog DevicesMAX5400EKA+T
Digital Potentiometer ICs 256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
Analog DevicesMAX5401EKA+T
256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
CAT5171 Series 256 Tap 50 kOhm I2C Interface Digital Potentiometer - SOT-23-8
Digital Potentiometer (POT), 256-Tap, I2C Compatible. ONSSPCEPRMIK9M8T;
CAT5172 Series 256 Tap 100 k Ohm SPI Interface Digital Potentiometer - SOT-23-8

Beschreibungen

Beschreibungen von onsemi CAT5128TBI-10GT3, die von den Distributoren bereitgestellt werden.

Digital Potentiometer (POT), Up/Down Control, 32-Tap 10 kΩ
RoHS Compliant CMOS GULL WING INDUSTRIAL digital potentiometer 20% -40C 100muA 2.9mm
Digital Potentiometer 10kOhm 32POS Volatile Linear 8-Pin SOT-23 T/R
The CAT5128 is a single digitally programmable potentiometer (DPP) designed as an electronic replacement for mechanical potentiometers and trim pots. Ideal for automated adjustments on high volume production lines they are also well suited for applications where equipment requiring periodic adjustment is either difficult to access or located in a hazardous or remote environment. The CAT5128 contains a 32-tap series resistor array connected between two terminals A and B. An up/down counter and decoder that are controlled by two input pins determines which tap is connected to the wiper W. Wiper-control of the CAT5128 is accomplished with two input control pins UP and DOWN. A high-to-low transition on the UP input increments the wiper position and a high-to-low transition on the DOWN input decrements the wiper position. The tap position is not stored in memory. The wiper is always set to the mid point tap 15 at power up. The digitally programmable potentiometer can be used as a three-terminal resistive divider or as a two-terminal variable resistor. DPPs bring variability and programmability to a wide variety of applications including control parameter adjustments and signal processing.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CAT5128TBI-10-GT3
  • CAT5128TBI10GT3