onsemi 74VHC74SJ

Ic, flip-Flop, dual, d Type, ahc/vhc-Cmos, sop, 14Pin, plastic Rohs Compliant: Yes
$ 0.399
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74VHC74SJ herunter.

IHS

Datasheet7 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.399
$ 0.697
$ 0.697
Stock
619,243
258,998
258,998
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
10.5 ns
9.3 ns
9.3 ns
Frequency
75 MHz
115 MHz
115 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Verwandte Teile

Texas InstrumentsSN74LV74ANSR
LV/LV-A/LVX/H SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Texas InstrumentsSN74AC74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
onsemi74AC74SJ
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14
onsemi74AC74SJX
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop -40C~85C TA 20muA 4.5pF 2V~6V
Texas InstrumentsSN74ACT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
Tape & Reel (TR) 74HC74 e3 74HC flip flop 218.3mg 2V 19ns @ 6V 50pF 94MHz

Beschreibungen

Beschreibungen von onsemi 74VHC74SJ, die von den Distributoren bereitgestellt werden.

Ic,flip-Flop,dual,d Type,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
Tube 74VHC74 e3 74VHC flip flop 218.3mg 2V 9.3ns @ 5V 50pF 115MHz
Dual D-Type Flip-Flop with Preset and Clear
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP W Rail
D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
D FLIP-FLOP, AHC/VHC/H/U/V SERIE
Positive edge 2μA 9.3ns@ 5V,50pF Complimentary 2 2V 5.5V 8mA Set(Preset) and Reset 4pF 8mA 115MHz SOP-14 SMD mount
AHC/VHC/H/U/V SERIES, 2 FUNC, PO
IC FF D-TYPE 2-ELE 1-BIT 14-SOP
The VHC74 is an advanced high speed CMOS Dual D-Type Flip-Flop fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CK pulse. CLR# and PR# are independent of the CK and are accomplished by setting the appropriate input LOW. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd