onsemi 74VHC14SJX

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II T/R
$ 0.422
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74VHC14SJX herunter.

IHS

Datasheet6 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

Augswan

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.422
$ 0.393
$ 0.393
Stock
377,450
394,833
394,833
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
12 ns
10.6 ns
10.6 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Verwandte Teile

16ns@ 6V,50pF 6 6 2V 6V 5.2mA Inverter HC 5.2mA SOP-14 SMD mount,glue mount 1.9mm(height)
onsemi74AC04SJX
7ns@5V, 50pF, 6-Ch, 2V, 6V, 24mA Inverter AC, 24mA, SOP-14, SMD, Adhesive Mount, 1.9mm H
onsemi74AC14SJ
10ns@ 5V,50pF Schmitt trigger 6 6 2V 6V 24mA Inverter AC 24mA SOP-14 SMD mount 1.9mm(height)
Texas InstrumentsTL074CNSR
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM324NSR
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM324ANSR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70

Beschreibungen

Beschreibungen von onsemi 74VHC14SJX, die von den Distributoren bereitgestellt werden.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II T/R
Buffer Inverter Schmitt Trigger 74VHC14 EAR99 74VHC logic gate circuit 10.6ns @ 5V 50pF 2.1mm 8mA 8mA 5.5V
Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V SO-14P Inverters ROHS
Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERT SCHMITT 6CH 1-IN 14SOP
The VHC14 is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the VHC04 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margin than conventional inverters. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd