onsemi 74VHC14M

74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
$ 0.185
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74VHC14M herunter.

IHS

Datasheet6 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

Upverter

Fairchild Semiconductor

Future Electronics

onsemi

Bestandsverlauf

3-Monats-Trend:
-3.55%

CAD-Modelle

Laden Sie onsemi 74VHC14M Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.185
$ 0.22
$ 0.22
Stock
584,471
373,473
373,473
Authorized Distributors
3
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
12 ns
10.6 ns
10.6 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Verwandte Teile

onsemi74VHC14MX
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
onsemi74VHC04MX
Buffer Inverter 74VHC04 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 1.27mm 8mA 8mA 5.5V
onsemi74VHC04SJ
Buffer Inverter 74VHC04 74VHC Tube logic gate circuit 7.5ns @ 5V 50pF 2.1mm 8mA 8mA 5.5V

Beschreibungen

Beschreibungen von onsemi 74VHC14M, die von den Distributoren bereitgestellt werden.

74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail
Buffer Inverter Schmitt Trigger 74VHC14 EAR99 74VHC logic gate circuit 10.6ns @ 5V 50pF 1.5mm 8mA 8mA 5.5V
yes 10.6ns@ 5V,50pF Schmitt trigger 6 6 6 2V 5.5V 8mA Inverter VHC 8mA SOIC-14 SMD mount 1.75mm(height)
74VHC CMOS, SMD, 74VHC14, SOIC14; Logic Type:Inverter; Output Current:8mA; No. of Inputs:1; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74VHC14; Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Family:VHC; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
The VHC14 is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the VHC04 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margin than conventional inverters. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74VHC14M.