onsemi 74VHC112M

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N Tube
$ 0.07
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74VHC112M herunter.

IHS

Datasheet9 SeitenVor 19 Jahren

Farnell

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi 74VHC112M Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.07
$ 0.319
Stock
877,441
1,116,726
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
12 ns
12 ns
Frequency
110 MHz
110 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Verwandte Teile

Lead Free Set(Preset) and Reset JK Type Negative Edge Flip Flop -40C~85C TA 2muA 4pF 2V~5.5V
onsemi74VHC74M
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
onsemi74VHC74MX
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Texas InstrumentsSN74AC74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74AHC74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Texas InstrumentsSN74AC74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Beschreibungen

Beschreibungen von onsemi 74VHC112M, die von den Distributoren bereitgestellt werden.

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N Tube
J-K Flip-Flop, AHC/VHC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
2V~5.5V 185MHz 10.5ns@5V,50pF JK-Type 1 2 2uA SOP-16 Flip Flops ROHS
FLIP-FLOP, JK, 6.3NS, 200MHZ, SOIC;
Dual J-K Flip-Flops with Preset and Clear
IC JK TYPE NEG TRG DUAL 16TSSOP
IC FF JK TYPE DUAL 1BIT 16SOIC
Negative edge 2μA 10.5ns@ 5V,50pF Antiphase,Non-inverting Complimentary 2 2V 5.5V 8mA Set(Preset) and Reset VHC Single ended 4pF 8mA 185MHz SOIC-16 SMD mount 10mm*4mm*1.5mm
The VHC112 is an advanced high speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC112 contains two independent, high-speed JK flip-flops with Direct Set and Clear inputs. Synchronous state changes are initiated by the falling edge of the clock. Triggering occurs at a voltage level of the clock and is not directly related to transition time. The J and K inputs can change when the clock is in either state without affecting the flip-flop, provided that they are in the desired state during the recommended setup and hold times relative to the falling edge of the clock. The LOW signal on PR or CLR prevents clocking and forces Q and Q# HIGH, respectively. Simultaneous LOW signals on PR and CLR force both Q and Q# HIGH. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74VHC112M.