onsemi 74VCX164245MTD

Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
$ 1.16
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74VCX164245MTD herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

Fairchild Semiconductor

onsemi

element14 APAC

Augswan

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi 74VCX164245MTD Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.16
$ 1.11
Stock
225,070
242,494
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver, Translator
Flip-Flop, Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
18 mA
18 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
5.8 ns
5.8 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
2.7 V
2.7 V

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-12-22
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Verwandte Teile

74VCX Series 1.65-3.6 V 16 Bit 3-St Dual Supply Translating Transceiver-TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
Texas InstrumentsSN74LVCH16T245DGGR
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVC16T245DGGR
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
20-bit dual supply translating transceiver with configurable voltage translation; 3-state

Beschreibungen

Beschreibungen von onsemi 74VCX164245MTD, die von den Distributoren bereitgestellt werden.

Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
74VCX Series 1.65-3.6 V 16 Bit 3-St Dual Supply Translating Transceiver-TSSOP-48
74VCX164245 Tube 2016 74VCX logic driver 18mA 18mA; 24mA 24mA 8.3ns 900mum 1.8V
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
20μA TRUE Tristate 2 8 1.65V,2.3V 2.7V,3.6V 18mA,24mA Non-Inverting,Transceiver 18mA,24mA TSSOP-48 SMD mount 12.5mm*6.1mm*900μm
Transceiver Logic IC; Logic Type:Transceiver; Logic Family:74VCX; Logic Base Number:74164245; Transceiver Type:Transmitter/Receiver; Supply Voltage Min:1.65V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:48-TSSOP ;RoHS Compliant: Yes
IC, TRANSLATE, TRANSCEIVER, 48TSSOP; No. of Inputs:2; Propagation Delay:6.2ns; Logic Type:Translating Transceiver; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012)
The VCX164245 is a dual supply, 16-bit translating transceiver that is designed for two way asynchronous communication between busses at different supply voltages by providing true signal translation. The supply rails consist of VCCB, which is the higher potential rail operating at 2.3V to 3.6V and VCCA, which is the lower potential rail operating at 1.65V to 2.7V. (VCCA must be less than or equal to VCCB for proper device operation.) This dual supply design allows for translation from 1.8V to 2.5V busses to busses at a higher potential, up to 3.3V. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports. Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable (OE#) input, when HIGH, disables both A and B Ports by placing them in a High-Z condition. The A Port interfaces with the lower voltage bus (1.8V - 2.5V). The B Port interfaces with the higher voltage bus (2.7V - 3.3V). Also the VCX164245 is designed so that the control pins (T/R#n, OE#n) are supplied by VCCB. The 74VCX164245 is suitable for mixed voltage applications such as notebook computers using a 1.8V CPU and 3.3V peripheral components. It is fabricated with an Advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74VCX164245MTD..