Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi 74LVX74MTC

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop
$ 30.03
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LVX74MTC herunter.

IHS

Datasheet9 SeitenVor 27 Jahren

Farnell

onsemi

Fairchild Semiconductor

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi 74LVX74MTC Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 30.03
$ 0.212
$ 0.212
Stock
699,188
984,527
984,527
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
15 ns
15 ns
15 ns
Frequency
50 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Verwandte Teile

74VHC Series 2 to 5.5 V 8 mA Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Texas InstrumentsSN74AHC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
AHCT/VHCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Tube e4 74LVX NICKEL PALLADIUM GOLD flip flop 5mm 2V 13.2ns @ 3.3V 50pF 85MHz
Tape & Reel (TR) e4 74LVX NICKEL PALLADIUM GOLD flip flop 5mm 2V 13.2ns @ 3.3V 50pF 85MHz
Texas InstrumentsSN74AC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85

Beschreibungen

Beschreibungen von onsemi 74LVX74MTC, die von den Distributoren bereitgestellt werden.

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Rail
2V~3.6V 85MHz 13.2ns@3.3V,50pF D-Type 1 2 2uA TSSOP-14 Flip Flops ROHS
Tube 74LVX74 e4 74LVX flip flop 5mm 2V 13.2ns @ 3.3V 50pF 85MHz
Flip Flop Positive Edge 2 Element 2.5V, 3.3V 14-SOP Tube
D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC FLIP FLOP DUAL D POS 14TSSOP
3V Dual D Flip-Flop Rohs Compliant: Yes
Positive edge 2μA 13.2ns@ 3.3V,50pF Complimentary 2 2V 3.6V 4mA Set(Preset) and Reset 4pF 4mA 85MHz TSSOP-14 SMD mount
D FLIP-FLOP, LV/LV-A/LVX/H SERIE
IC FF D-TYPE DUAL 1BIT 14TSSOP
The LVX74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S#D (Set) sets Q to HIGH level LOW input to C#D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C#D and S#D makes both Q and Q# HIGH

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74LVX74MTC.