onsemi 74LVX14SJX

Low Voltage Hex Inverter with Schmitt Trigger Input
$ 0.197
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LVX14SJX herunter.

IHS

Datasheet9 SeitenVor 27 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

DigiKey

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Verwandte Teile

onsemi74AC04SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemi74AC14SJ
Hex Inverter with Schmitt Trigger Input
onsemiLM2902MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLM324NSR
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM324ANSR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM2902NSR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOP -40 to 125

Beschreibungen

Beschreibungen von onsemi 74LVX14SJX, die von den Distributoren bereitgestellt werden.

Low Voltage Hex Inverter with Schmitt Trigger Input
Buffer Inverter 74LVX14 74LVX Tape & Reel (TR) logic gate circuit 14.1ns @ 3.3V 50pF 218.3mg 4mA 4mA 2.2V
Schmitt Trigger 6 14.1ns@3.3V,50pF 2uA 2V~3.6V SO-14P Inverters ROHS
Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERT SCHMITT 6CH 6-IN 14SOP
The LVX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. In addition, they have a greater noise margin than conventional inverters. The LVX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd