Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi 74LVX14M

74LVX Series 3.6 V Low Voltage Hex Inverter with Schmitt Trigger Input-SOIC-14
$ 0.23
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LVX14M herunter.

Fairchild Semiconductor

Datasheet9 SeitenVor 27 Jahren
Technical Drawing1 SeiteVor 19 Jahren

IHS

onsemi

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi 74LVX14M Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.23
$ 0.172
Stock
1,149,714
329,707
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
16 ns
16 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Verwandte Teile

74LVX Series 2 to 3.6 V Surface Mount CMOS Hex Buffer - SOIC-14
onsemi74LCX14M
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os

Beschreibungen

Beschreibungen von onsemi 74LVX14M, die von den Distributoren bereitgestellt werden.

74LVX Series 3.6 V Low Voltage Hex Inverter with Schmitt Trigger Input-SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube
Logic IC Inverter Digital; NOT; CH:6; IN:1; CMOS 74LV; Schmitt Trigger; 2-3.6V; -40+85 deg.C; SMD; SO14
yes 14.1ns@ 3.3V,50pF Schmitt trigger 6 1 6 2V 3.6V 4mA Inverter LVX 4mA SOIC-14 SMD mount 1.5mm(height)
Buffer Inverter Schmitt Trigger 74LVX14 EAR99 74LVX logic gate circuit 14.1ns @ 3.3V 50pF 1.5mm 4mA 4mA 2.2V
74LVX, SMD, 74LVX14, SOIC14, 3.6V; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LVX14; Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Family:LVX; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD
The LVX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. In addition, they have a greater noise margin than conventional inverters. The LVX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74LVX14M.