Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi 74LVTH2245MTC

8 2.7V~3.6V 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.553
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LVTH2245MTC herunter.

IHS

Datasheet9 SeitenVor 27 Jahren

Farnell

onsemi

LCSC

iiiC

Bestandsverlauf

3-Monats-Trend:
-0.22%

CAD-Modelle

Laden Sie onsemi 74LVTH2245MTC Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.553
$ 0.433
$ 0.433
Stock
203,052
33,139,109
33,139,109
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
4.4 ns
5.1 ns
5.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Verwandte Teile

8 64mA 2.7V~3.6V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74LVT Series 3.3 V 3-State Octal Bidirectional Transceiver - TSSOP-20
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
NXP Semiconductors74LVT646PW,112
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT646PW,118
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT543PW,112
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24

Beschreibungen

Beschreibungen von onsemi 74LVTH2245MTC, die von den Distributoren bereitgestellt werden.

8 2.7V~3.6V 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
1 8 2.7V 3.6V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA TSSOP-20 6.5mm*4.4mm*900¦Ìm
74LVTH Series 3.6 V 3-State Surface Mount Octal Transceiver - TSSOP-20
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs and 25 Ohm Series Resistors in the B Port Outputs
The LVT2245 and LVTH2245 contain eight non-inverting bidirectional buffers with 3-STATE outputs and are intended for bus-oriented applications. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B Ports by placing them in a high impedance state. The equivalent 25ohm-series resistor in the B Port helps reduce output overshoot and undershoot. The LVTH2245 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These transceivers are designed for low voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT2245 and LVTH2245 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74LVTH2245MTC.