onsemi 74LVT574SJX

Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
$ 0.395
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LVT574SJX herunter.

IHS

Datasheet11 SeitenVor 18 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Verwandte Teile

D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Tape & Reel (TR) e3 74LVTH MATTE TIN flip flop 5.3mm 2.7V 4.9ns @ 3.3V 50pF 160MHz
Texas InstrumentsSN74LVTH273NSR
Tape & Reel (TR) 74LVTH273 e4 74LVTH flip flop 12.6mm 2.7V 4.9ns @ 5V 50pF 150MHz
Texas InstrumentsSN74LVTH574NSR
Tape & Reel (TR) 74LVTH574 e4 74LVTH flip flop 12.6mm 2.7V 4.5ns @ 3.3V 50pF 150MHz
Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC574ANSR
Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOP -40 to 125

Beschreibungen

Beschreibungen von onsemi 74LVT574SJX, die von den Distributoren bereitgestellt werden.

Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
Low Voltage Octal D-Type Flip-Flop with 3-STATE Outputs
2.7V~3.6V 150MHz 4.6ns@3.3V,50pF D-Type 8 1 190uA SO-20P Flip Flops ROHS
Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
The LVT574 and LVTH574 are high-speed, low-power octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-STATE outputs for bus-oriented applications. A buffered Clock (CP) and Output Enable (OE#) are common to all flip-flops. The LVTH574 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal flip-flops are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT574 and LVTH574 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd