onsemi 74LCXH16245GX

FBGA-54(5.5x8) Buffer/Driver/Transceiver ROHS
$ 1.496
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LCXH16245GX herunter.

IHS

Datasheet8 SeitenVor 20 Jahren
Datasheet0 SeitenVor 0 Jahren

_legacy Avnet

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PBGA54
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
Texas InstrumentsSN74LVCH16543AZQLR
16-Bit Registered Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54

Beschreibungen

Beschreibungen von onsemi 74LCXH16245GX, die von den Distributoren bereitgestellt werden.

FBGA-54(5.5x8) Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
Bus XCVR Dual 16-CH 3-ST 54-Pin FBGA T/R
IC TRANSCVR BIDIR 16BIT 54FBGA
IC TXRX NON-INVERT 3.6V 54FBGA
The LCXH16245 contains sixteen non-inverting bidirec-tional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low volt-age (2.5V or 3.3V) V CC applications with capability of inter-facing to a 5V signal environment. The device is byte controlled. Each byte has separate control inputs which could be shorted together for full 16-bit operation. The T/R inputs determine the direction of data flow through the device. The OE inputs disable both the A and B Ports by placing them in a high impedance state. The LCXH16245 data inputs include active bus hold cir-cuitry, eliminating the need for external pull-up resistors to hold unused or floating data inputs at a valid logic level. The LCXH16245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd