Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi 74LCX16245MTD

8 24mA 2V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
$ 0.318
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LCX16245MTD herunter.

Upverter

Technical Drawing1 SeiteVor 6 Jahren

IHS

element14 APAC

onsemi

Farnell

Bestandsverlauf

3-Monats-Trend:
-86.71%

CAD-Modelle

Laden Sie onsemi 74LCX16245MTD Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.318
$ 0.91
$ 0.91
Stock
363,022
741,428
741,428
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Verwandte Teile

24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Transceiver, Bidirectional, 74LCXH16245, 1 Element, 2 V to 3.6 V, 48 Pins, TSSOP
3.3V CMOS 16-Bit Bus- Transceiver with 3-State Outputs and Bus-Hold
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS

Beschreibungen

Beschreibungen von onsemi 74LCX16245MTD, die von den Distributoren bereitgestellt werden.

8 24mA 2V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Transceiver, Bidirectional, 74LCX16245, 1 Element, 2 V to 3.6 V, 48 Pins, TSSOP
IC 74LCX16245 16-bit Bi-Directional Transceiver 3-State 48-pin TSSOP
74LCX Series 3.6 V Low Voltage 16-Bit Bidirectional Transceiver - TSSOP-48
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
74LCX16245 Tube 2005 5V TOLERANT INPUTS AND OUTPUTS logic driver 24mA 24mA 8.5ns 900mum 2.5V
IC, 74LCX, SMD; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:7416245; Interface Type:CMOS; Logic IC Base Number:7416245; Logic IC Family:LCX; Logic IC Function:Low Voltage 16bit Bi-Directional Transceiver; No. of Transceivers:16; Package / Case:TSSOP; Supply Voltage Max:3.3V; Supply Voltage Min:2V; Termination Type:SMD
The LCX16245 contains sixteen non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The device is byte controlled. Each byte has separate control inputs which could be shorted together for full 16-bit operation. The T/R# inputs determine the direction of data flow through the device. The OE# inputs disable both the A and B ports by placing them in a high impedance state. The LCX16245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74LCX16245MTD.