onsemi 74LCX162244MEAX

Low Voltage 16-Bit Buffer/Line Driver with 26Ω Series Resistors in Outputs
$ 1.35
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LCX162244MEAX herunter.

IHS

Datasheet10 SeitenVor 21 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Verwandte Teile

Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs
4 24mA 2V~3.6V 24mA 4 SSOP-48 Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Buffer/Line Driver with Bushold
Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W Rail

Beschreibungen

Beschreibungen von onsemi 74LCX162244MEAX, die von den Distributoren bereitgestellt werden.

Low Voltage 16-Bit Buffer/Line Driver with 26Ω Series Resistors in Outputs
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
Tape & Reel (TR) COMMERCIAL MATTE TIN 74LCX logic receiver 12mA 12mA 15.875mm 2.5V -40C~85C TA
IC BUFFER NON-INVERT 3.6V 48SSOP
IC BUFF DVR 16BIT LOW V 48SSOP
The LCX162244 contains sixteen non-inverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The LCX162244 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. In addition, the outputs include equivalent 26ohm (nominal) series resistors to reduce overshoot and undershoot and are designed to sink/source up to 12 mA at VCC = 3.0V. The LCX162244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd