onsemi 74LCX14MTCX

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
$ 0.198
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LCX14MTCX herunter.

Upverter

Datasheet0 SeitenVor 0 Jahren

IHS

Newark

onsemi

Farnell

Bestandsverlauf

3-Monats-Trend:
+36.20%

CAD-Modelle

Laden Sie onsemi 74LCX14MTCX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.198
$ 0.202
$ 0.202
Stock
3,795,001
738,491
738,491
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

74LVX Series 3.6V Low Voltage Hex Inverter with Schmitt Trigger Input-TSSOP-14
Low Voltage Hex Inverter with Schmitt Trigger Input | IC INVERTER SCHMITT 6CH 14TSSOP
Low Voltage Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP

Beschreibungen

Beschreibungen von onsemi 74LCX14MTCX, die von den Distributoren bereitgestellt werden.

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
74LCX Series 3.6 V Surface Mount Low Voltage Hex Inverter - TSSOP-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R
Logic Gates; 74LCX14MTCX; ON SEMICONDUCTOR; 14; 24 mA; 6; Buffer, Inverter, Schmitt Trigger
FAIRCHILD SEMICONDUCTOR 74LCX14MTCXInverter Gate, Schmitt Trigger, 6 Input, 24 mA, 2V to 3.6V, TSSOP-14
onsemi inverter, six routes, TSSOPencapsulation, surface mount
IC INVERTER HEX 5V SCHM 14-PIN TSSOP SMD
IC, 74LCX, SMD; Logic Type:Inverter; Output Current:24mA; No. of Inputs:6; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7414; Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Family:LCX; Logic IC Function:Hex Inverter; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:3.3V; Supply Voltage Min:2V; Termination Type:SMD
The LCX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. In addition, they have a greater noise margin than conventional inverters. The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V, 3V and 2.5V systems. The 74LCX14 is fabricated with advanced CMOS technol-ogy to achieve high speed operation while maintaining CMOS low power dissipation.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74LCX14MTCX.
  • 74LCX14MTCX..