Beschreibungen von Omron G2RV-SL700 AC/DC24, die von den Distributoren bereitgestellt werden.
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24AC/DC; VOL-RTG 250/30AC/DC; SCREW
Power/Signal Relay, SPDT, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 6A (Contact), 125VDC (Contact), AC/DC Input, AC/DC Output, DIN-Rail Mount,
RELAY MODULE, SPDT, 24VAC/DC; Configuration, contact:SPDT; Current rating:6A; Voltage, coil DC nom:24V dc; Voltage, coil AC nom:24V ac; Width, external:92.7mm; Approval Bodies:VDE, CE; Approval category:UL Recognised; Current, RoHS Compliant: Yes
RELAY MODULE, SPDT, 24VAC/DC; Series:G2RV; Voltage, Coil AC Nom:24V ac; Voltage, Coil DC Nom:24V dc; No. of Poles:1; Contact Configuration:SPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:6A; Mounting Type:Plug In; External Length / Height:106.7mm; Width, External:92.7mm; External Depth:6.2mm; Temp, Op. Max:55°C; Temp, Op. Min:-40°C; AC Coil Power:0.5VA; Approval Bodies:VDE, CE; Approval Category:UL Recognised; Contact Material:AgSnin; Current Rating:6A; Current, Switching AC Max:6A; Current, Switching DC Max:6A; DC Coil Power:300mW; Power, Switching Max:180W; Power, Switching VA Max:1500VA; Resistance, Contact:100mohm; Resistance, Insulation:1000Mohm; Terminal Type:Screw Terminals; Time, Operating:20ms; Time, Release:40ms; Voltage, Dielectric Coil to Contact:4000V ac; Voltage, Dielectric Contact to Contact:1000V ac; Voltage, Insulation:500V dc; Voltage, Switching AC:400V ac; Voltage, Switching DC:125V dc