Beschreibungen von Omron A22ELM24A02, die von den Distributoren bereitgestellt werden.
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount
Emergency Stop Switches / E-Stop Switches DPST-NC 24VAC ILLUM Push-lock turn-reset
OMRON STI A22EL-M-24A-02 SWITCH, EMERGENCY STOP, DPST-NC, 440VAC
Emergency Stop Switch; Circuitry:DPST-2NC; Switch Terminals:Plug-In; Actuator Diameter:40mm; Actuator Style:Round; Contact Current Max:24A; Features:Push-lock, turn reset; Illumination:Illuminated ;RoHS Compliant: Yes
SWITCH, EMERGENCY STOP, DPST-NC, 440VAC;; SWITCH, EMERGENCY STOP, DPST-NC, 440VAC; Contact Configuration:DPST-NC; Switch Operation:Pushlock Turn Reset; Contact Voltage DC Nom:24V; Contact Voltage AC Nom:24V; Contact Current Max:10A; Actuator Style:Round
OMRON STI A22EL-M-24A-02 E-Stop Push Button, Illum, 22mm, NC, Red. More details: Emergency Stop Push Button, Illuminated, 22mm, Maintained Push-Lock/Turn-Reset, Type of Operator 60mm Dia. Mushroom, Head Material Plastic, Contact Form 1NC, Bezel Plastic, Color Red, Lamp Module Voltage 24VAC/DC, Lamp Module Type Full Voltage, Lamp Type LED, Lamp Voltage 24VAC/DC, Replacement Lamp Mfr. No. A16-24DR or A16-24DSR, Contact Rating 10A @ 110VAC/6A @ 220VAC, IP Rating 65, Standards UL, CE, Terminal Connection Screw