Beschreibungen von NXP Semiconductors SPC5643LFF2MLQ1, die von den Distributoren bereitgestellt werden.
NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144
IC, MCU, 32BIT, QORIVVA, 144LQFP; Controller Family/Series:MPC56xx; Core Size:32
1MB 3V~5.5V 128KB 120MHz FLASH LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontrollers (MCU); SPC5643LFF2MLQ1; NXP SEMICONDUCTORS; 128 kB; FLASH; 16; 120 MHz
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
Microcontroller, 32-Bit, FLASH, E200 CPU, 120MHz, CMOS, PQFP144
120MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
3V~5.5V 120MHz 128KB FLASH 1MB DMA,POR,PWM,WDT 16 2 3V,4.5V 3.6V,5.5V 120MHz CANbus,FlexRay,LINbus,SPI,UART,USART A/D 32x12b 32bit e200z4 LQFP-144 20mm*20mm*1.6mm
IC, MCU, 32BIT, QORIVVA, 144LQFP; Controller Family/Series:MPC56xx; Core Size:32bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DMA, PWM, Timer; Embedded Interface Type:CAN, SPI, UART; No. of PWM Channels:4; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:3V to 3.6V