NXP Semiconductors MC9S12C32CFUE25

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
$ 14.57
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NXP Semiconductors MC9S12C32CFUE25 herunter.

IHS

Datasheet690 SeitenVor 0 Jahren

SHENGYU ELECTRONICS

element14 APAC

element14

Freescale Semiconductor

Bestandsverlauf

3-Monats-Trend:
+143%

Lieferkette

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-05-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Verwandte Teile

NXP SemiconductorsMC9S12GC32CFUE
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12GC64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12D32CFUE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)

Beschreibungen

Beschreibungen von NXP Semiconductors MC9S12C32CFUE25, die von den Distributoren bereitgestellt werden.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
16 Bit Microcontroller, HCS12 Family S12C Series Microcontrollers, HCS12, 16 bit, 25 MHz, 32 KB
2.35V~5.5V 25MHz 2KB FLASH 32KB POR,PWM,WDT 60 2.5V 2.75V,5.5V 25MHz CANbus,EBI,EMI,SCI,SPI A/D 8x10b 16bit HCS12 QFP 14mm*14mm*2.4mm
Microcontroller; Controller Family/Series:S12C; Memory Size, Flash:32KB; Memory Size, RAM:2048Byte; No. of I/O Pins:60; No. of ADC Inputs:8; No. of Timers:1; No. of PWM Channels:6; Clock Speed:25MHz; Interface:CAN, SCI, SPI ;RoHS Compliant: Yes
Device Core = HCS12 / Data Bus Width bit = 16 / Instruction Set Architecture = CISC / Family Name = S12C / Clock Frequency Max. MHz = 25 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 2 / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 60 / Number of Timers/Counters = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 2.3 / Reflow Temperature Max. °C = 260
16BIT FLASH MCU, CAN, SMD, QFP80; Controller Family/Series:HCS12/S12X; Core Size:16bit; No. of I/O's:60; Program Memory Size:32 KB; EEPROM Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:25MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:6; Digital IC Case Style:QFP; Supply Voltage Range:2.35V to 2.75V, 2.97V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:25MHz; Flash Memory Size:32KB; Interface:CAN, SCI, SPI; Interface:CAN, SCI, SPI; Interface Type:CAN, SCI, SPI; Logic Function Number:12C32; Memory Size:32768; Memory Type:FLASH; Microprocessor/Controller Features:CAN 2.0 A/B, SCI, SPI; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:60; Number of bits In Timer:8; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFP; Packaging Type:Peel Pack; Program Memory Size:32KB

Aliasnamen des Herstellers

NXP Semiconductors verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NXP Semiconductors ist möglicherweise auch unter den folgenden Namen bekannt:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP