Beschreibungen von NXP Semiconductors MC9S08AW32CPUE, die von den Distributoren bereitgestellt werden.
MC9S08AW32CPUE, 8bit S08 Microcontroller, 40MHz, 32768 B Flash, 64-Pin LQFP
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
MC9S08 Series 32 kB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-64
S08Aw 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 64 Rohs Compliant: Yes
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64
2.7V~5.5V 40MHz 2KB FLASH 32KB LVD,POR,PWM,WDT 54 1 2.7V 5.5V 40MHz I2C,SCI,SPI A/D 16x10b 8bit S08 LQFP-64 10mm*10mm*1.6mm
IC, 8BIT MCU 32K FLASH, SMD, LQFP64; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:54; Program Memory Size:32 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:32KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:32KB; Memory Type:FLASH; Microprocessor/Controller Features:Optional computer operating properly (COP) reset, Low-voltage detection with reset or interrupt, Illegal opcode detection with reset, Power-Saving Modes Wait plus two stops, Master reset pin and power-on reset; No. of ADC Inputs:16; No. of Bits:8; No. of I/O's:54; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C