Beschreibungen von NXP Semiconductors MC9S08AW16CPUE, die von den Distributoren bereitgestellt werden.
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 16 KB, 64 Pins, LQFP
IC MCU 8BIT 16KB FLASH 64LQFP / MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 64-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:16KB; Memory Size, RAM:1000Byte; No. of I/O Pins:54; No. of Timers:8; No. of PWM Channels:22; Clock Speed:40MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AW / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 16 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 2 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260
IC, 8BIT MCU 16K FLASH, SMD, LQFP64; Controller Family/Series:MC9S08; Core Size:8bit; No. of I/O's:54; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:16KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:16KB; Memory Type:FLASH; Microprocessor/Controller Features:Optional computer operating properly (COP) reset, Low-voltage detection with reset or interrupt, Illegal opcode detection with reset, Power-Saving Modes Wait plus two stops, Master reset pin and power-on reset; No. of ADC Inputs:16; No. of Bits:8; No. of I/O's:54; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Termination Type:SMD