Beschreibungen von NXP Semiconductors MC68HC16Z1CEH16, die von den Distributoren bereitgestellt werden.
IC MCU 16BIT ROMLESS 132QFP / MCU 16-bit HC16 CISC ROMLess 3.3V/5V Automotive 132-Pin PQFP Tray
Microcontroller, Advanced HCMOS, 16-Bit, 132 Lead PQFP, Speed, Number of Inputs
CPU16 HC16 Microcontroller IC 16-Bit 16MHzROMless 132-PQFP (24.13x24.13)
Microcontrollers (MCU); MC68HC16Z1CEH16; NXP SEMICONDUCTORS; 1 kB; 16 MHz; 16; 1 MB
Microcontroller, 16-Bit, 6816 CPU, 16.78MHz, HCMOS, PQFP132
MCU-Application Specific 16 bit, 68HC16, 16 MHz, 1 KB RAM/1 MB Program, 2.7 V to 3.6 V in, QFP-132
MC68HC16Z Series 1 kB RAM 16-Bit High Speed SMT Microcontroller - PQFP-132
16-Bit Microcontroller IC; Controller Family/Series:68HC12; Memory Size, Flash:64KB; Memory Size, RAM:1KB; No. of I/O Pins:26; No. of Timers:2; No. of PWM Channels:2; Clock Speed:16MHz; Interface:QSPI, SCI; Termination Type:SMD ;RoHS Compliant: Yes
IC, MCU 16BIT, 16MHZ, SMD, PQFP132; Controller Family/Series:68HC16; Core Size:16bit; No. of I/O's:26; RAM Memory Size:1KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 3.6V, 4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:132; SVHC:No SVHC (20-Jun-2011); Clock Frequency:16MHz; Flash Memory Size:64KB; IC Generic Number:68HC16; Interface:SCI, SPI, UART; Interface:SCI, SPI; Interface Type:SCI, QSPI; Logic Function Number:68HC16; Memory Type:RAM; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:26; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PQFP; Peripherals:ADC, POR; Supply Voltage Max:5V; Supply Voltage Min:3V; Termination Type:SMD
Device Core = HC16 / Data Bus Width bit = 16 / Instruction Set Architecture = CISC / Family Name = 68HC16Z1 / Clock Frequency Max. MHz = 16 / Program Memory Type = ROMless / RAM Memory Size KB = 1 / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 11 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 132 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 24.1 / Width mm = 24.1 / Height mm = 3.56 / Reflow Temperature Max. °C = 245