Beschreibungen von NXP Semiconductors MC56F82743VLC, die von den Distributoren bereitgestellt werden.
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 32-LQFP (7x7)
Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP32
Digital Signal Controller, MC56F82xx, 100 MHz, 64 KB, 26 I/O's, CAN, I2C, SPI , SCI, 1 V
MCU 32-bit MPC56xx 56800 EX RISC 64KB Flash 3.3V Tray
IC 32-BIT MCU RISC 64KB FLASH 3.3V 32-PIN LQFP
32-bit DSC, 56800EX core, 64KB Flash, 100MHz, QFP 32
IC MCU 32BIT 64KB FLASH 32LQFP
32BIT DSC, 256KB FLASH, 100MHZ, LQFP-32
IC DSC 16BIT 64KB FLASH 32LQFP
2.7V~3.6V 100MHz 416KB FLASH 64KB DMA,POR,PWM,WDT 26 1 2.7V 3.6V 100MHz I2C,SCI,SPI A/D 6x12b;D/A 2x12b 32bit 56800EX QFP 7mm*7mm*1.45mm
32BIT DSC, 256KB FLASH, 100MHZ, LQFP-32; Series:MC56F827xx; Core Frequency:100MHz; Core Supply Voltage:1V; Digital IC Case Style:LQFP; No. of Pins:32; Embedded Interface Type:CAN, I2C, SPI , SCI; No. of I/O's:26; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Flash Memory Size:64KB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)