Beschreibungen von NXP Semiconductors MC56F8014VFAE, die von den Distributoren bereitgestellt werden.
MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Tray
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 8MHz, CMOS, PQFP32
16-Bit Dsc, 56800E Core, 16Kb Flash, 32Mhz, Qfp 32 Rohs Compliant: Yes
Digital Signal Controller, 32 MHz, 16 KB, 26 I/O's, I2C, SCI, SPI, 3.3 V
Digital Signal Processors Controllers - DSP, DSC 16 BIT DSPHC BAHAMAS
FREESCALE SEMICONDUCTOR MC56F8014VFAE 16BIT HYBRID CONTROLLER, 56F8014
IC MCU 16BIT 16KB FLASH 32LQFP
3V~3.6V 32MHz 216KB FLASH 16KB POR,PWM,WDT 26 1 3V 3.6V 32MHz I2C,SCI,SPI A/D 8x12b 16bit 56800E QFP 7mm*7mm*1.45mm
IC DIGITAL SIGNAL CTRLR 32-LQFP
16BIT HYBRID CONTROLLER, 56F8014; Controller Family/Series:MC56F; Core Size:16bit; No. of I/O's:26; Program Memory Size:16 KB; RAM Memory Size:4KB; CPU Speed:32MHz; No. of Timers:1; No. of PWM Channels:5; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Clock Frequency:32MHz; Flash Memory Size:16KB; IC Generic Number:56F8014; Interface:I2C, JTAG, LIN, SCI, SPI; Interface:I2C, JTAG, LIN, SCI, SPI; Interface Type:I2C, LIN, SCI, SPI; Logic Function Number:8014; Memory Size:16KB; Memory Type:FLASH; Microprocessor/Controller Features:5-channel PWM module, Two 4-channel 12-bit ADCs, SCI & SPI Modules, I2C Port; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:26; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:16KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD