NKK Switches WT23S

Toggle Switch DPDT On-Off-On (maintained) 250Vac 10A/125Vac Solder Terminal
$ 21.655
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NKK Switches WT23S herunter.

Farnell

Datasheet7 SeitenVor 13 Jahren

Mouser

TME

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-2.44%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE207SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
NKK SwitchesWT22S
Switch Toggle ON None ON DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT29S
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von NKK Switches WT23S, die von den Distributoren bereitgestellt werden.

Toggle Switch DPDT On-Off-On (maintained) 250Vac 10A/125Vac Solder Terminal
TOGGLE SWITCH, SEALED, DPDT, ON-OFF-ON, BAT ACTUATOR, 10A, 125VAC, SOLDER LUG
Switch, Toggle, Dpdt, 10A, 125Vac; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Wt Series; Switch Mounting:Panel Mount; Contact Current Max:10A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches WT23S
NKK WT23S Toggle Switch, DPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Off/On, AC Contact Rating 10A @ 125VAC, 6A @ 250VAC, HP -, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 10A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.330 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Special Features Environmentally Sealed, Standards IP67 (Front Panel)/ IP60 (Back Panel)

Aliasnamen des Herstellers

NKK Switches verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NKK Switches ist möglicherweise auch unter den folgenden Namen bekannt:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP