Beschreibungen von NKK Switches UB15SKW035F-JF, die von den Distributoren bereitgestellt werden.
SWITCH, P/B, SPDT, ON-(ON),SQUARE, PCB, GREEN LED, W/CLEAR-GREEN CAP,5A,125VAC, PC PIN
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 0.1A, 28V, GREEN
Illuminated Pushbutton Switches SPDT ON-(ON) 5A ILLUM. GREEN SQUARE
Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
UB Series SPDT On (On) Square Mount Straight PC Green LED Pushbutton Switch
SWITCH PUSHBUTTON SPDT 5A 125V
Square Button On-Mom SPDT 1000000Cycles 30V 125V 10000Cycles 5A 15.24mm*15.24mm
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Contact Thru-Hole PC Pins
Switch, Pushbutton, Illuminated, Spdt, 0.1A, 28V, Green; Product Range:Ub Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Square; Actuator/Cap Colour:Transparent; Contact Current Ac Max:5A Rohs Compliant: Yes |Nkk Switches UB15SKW035F-JF