NKK Switches TL22DCAW015C

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
$ 16.15
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NKK Switches TL22DCAW015C herunter.

element14 APAC

Datasheet6 SeitenVor 13 Jahren

TME

Mouser

RS (Formerly Allied Electronics)

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-31.58%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Verwandte Teile

NKK SwitchesTL22DDAW015D
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
NKK SwitchesTL22DNAW016F
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
NKK SwitchesTL22DNAW016G
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
Carling TechnologiesLT-2561-601-012
Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Carling TechnologiesLT-2561-701-012
Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Carling Technologies2GM51-D-2B-B
Switch Toggle ON OFF ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von NKK Switches TL22DCAW015C, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
Toggle Switch, DPDT, On-on, Solder Terminal, Toggle Actuator, Panel Mount
TOGGLE SWITCH, DPDT, .689" FLATTED RED TOGGLE, RED 2VDC LED, 6A, 125VAC, SOLDER
Toggle Switch, Tl Series, Dpdt, On-None-On, Panel, 6 A, 125 V Rohs Compliant: Yes |Nkk Switches TL22DCAW015C
TL Series DPDT On-None-On Solder Lug Fully Illuminated Toggle Switch
TOGGLE SWITCH, ILLUM, RED; Switch Operation: On-Off; Contact Configuration: DPDT; Illumination: Illuminated; Product Range: TL Series; Contact Current Max: 6A; Switc; Available until stocks are exhausted Alternative available

Aliasnamen des Herstellers

NKK Switches verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NKK Switches ist möglicherweise auch unter den folgenden Namen bekannt:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP