NKK Switches M2025SS1W01

Toggle Switch, DPDT, On-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
$ 8.074
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NKK Switches M2025SS1W01 herunter.

Factory Futures

Datasheet11 SeitenVor 19 Jahren
Datasheet0 SeitenVor 0 Jahren

Newark

RS (Formerly Allied Electronics)

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-2.20%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30
LTD Date2024-04-30

Verwandte Teile

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2023SS4W01
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
NKK SwitchesM2023ES1W01
Toggle Switch, DPDT, On-off-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount
NKK SwitchesM2023LL1W01
Switch Toggle ON OFF ON DPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von NKK Switches M2025SS1W01, die von den Distributoren bereitgestellt werden.

Toggle Switch, DPDT, On-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch Toggle ON None (ON) DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
M Series 6 A Mini DPDT On-None-Mom Solder Lug Panel Mount Toggle Switch
Switch, Toggle, Dpdt, 6A, 125Vac; Switch Operation:On-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:M Series; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2025SS1W01
TOGGLE SWITCH, DPDT, VERT, ON-ON; Series:M; Switch Function Type:DPDT; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:4A; Terminal Type:Straight PCB; Thickness, Tab Blade:0.8mm; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:3A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Dielectric Strength, VDC:1000V ac; External Depth:9.4mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Lead Spacing:4.7mm; Lever Length:10.5mm; Mounting Type:Vertical; No. of Electrical Operations:25000; No. of Mechanical Operations:100000; No. of Poles:2; Panel Cut-out Diameter:6.5mm; Pin Length:6.35mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Switch Action:On-On; Temp, Op. Max:85°C; Temp, Op. Min:-30°C

Aliasnamen des Herstellers

NKK Switches verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NKK Switches ist möglicherweise auch unter den folgenden Namen bekannt:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP