Beschreibungen von NKK Switches CKM13EFW01, die von den Distributoren bereitgestellt werden.
Keylock Switch, 3 Positions, SPDT, On-off-on, Solder Terminal, Keylock Actuator, Panel Mount
Keylock Switch 250Vac 3A/250Vac SPDT On-Off-On (maint) Solder Lug Terminals
SWITCH, KEYLOCK, SPDT, ON-OFF-ON,16MM, KEY REMOVE POS 2,FLAT KEY,3A,250VAC, SOLDER
CK Series 16 mm On-Off-On High Security Keylock Switch with Tubular Actuator
Switch Key Lock ON OFF ON SPDT 45° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
NKK CKM13EFW01 3A High Security Key Switch SBDT on-off-on 250VAC 16mm Bushing
Keyswitch, 16Mm, 3 Pos; Switch Operation:On-Off-On; Contact Configuration:Spdt; Product Range:Ck Series; No. Of Switch Positions:3 Position; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Rohs Compliant: Yes |Nkk Switches CKM13EFW01
NKK CKM13EFW01 Key Switch, On/Off/On, SPDT. More details: Key Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/Off/On, Solder Lug Terminals, Mounting Hole 0.630 In. dia., AC Contact Rating 3A @ 240VAC, Stem Length 0.630 In., Stem Dia. and Thread Size 16mm x M16 P1, Key Removal Position 2, Key Type Flat
Positions = 3 / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Illumination = No / Diameter mm = 16 / Operating Temperature Max. °C = 70 / Length mm = 59.2 / Operating Temperature Min. °C = -25 / Series = CK / Switching Function = ON-OFF-ON / Housing Material = Glass Fibre-Reinforced Plastic / Housing Material = Polybutylene Terephthalate (PBT) / Contact Voltage = 250 VAC / Contact Current = 3 A / Indexing Angle ° = 45 / Lock Type = AT4147