NKK Switches CKM12BFW01

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
$ 17.425
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NKK Switches CKM12BFW01 herunter.

Future Electronics

Datasheet6 SeitenVor 19 Jahren
Datasheet6 SeitenVor 13 Jahren

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
+14.98%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

NKK SwitchesCKL12BFW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKM12ATW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesSK12BAW01
NKK SWITCHES SK12BAW01 Keylock Switch, SK Series, SPDT, On-None-On, Solder, 3 A, 125 V
C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount

Beschreibungen

Beschreibungen von NKK Switches CKM12BFW01, die von den Distributoren bereitgestellt werden.

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SWITCHES CKM12BFW01 Keylock Switch, CK Series, SPDT, On-None-On, Solder, 3 A, 250 V
Keylock Switch 250Vac 3A/250Vac SPDT On-On (maint) Solder Lug Terminals
SWITCH, KEYLOCK, SPDT, ON-NONE-ON,16MM, KEY REMOVE POS 1,FLAT KEY,3A,250VAC, SOLDER
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
CK Series 16 mm On-None-On High Security Keylock Switch with Tubular Actuator
NKK CKM12BFW01 3A High Security Key Switch SBDT on-none-on 250VAC 16mm Bushing
Keyswitch, 16Mm, 2 Pos; Switch Operation:On-None-On; Contact Configuration:Spdt; Product Range:Ck Series; No. Of Switch Positions:2 Position; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Rohs Compliant: Yes |Nkk Switches CKM12BFW01
NKK CKM12BFW01 Key Switch, On/On, SPDT. More details: Key Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/On, Solder Lug Terminals, Mounting Hole 0.630 In. dia., AC Contact Rating 3A @ 240VAC, Stem Length 0.630 In., Stem Dia. and Thread Size 16mm x M16 P1, Key Removal Position 1, Key Type Flat

Aliasnamen des Herstellers

NKK Switches verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NKK Switches ist möglicherweise auch unter den folgenden Namen bekannt:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP