Beschreibungen von NKK Switches A23AP, die von den Distributoren bereitgestellt werden.
NKK SWITCHES A23AP Toggle Switch, Non Illuminated, DPDT, On-Off-On, Through Hole, 100 mA
SWITCH, SEALED, TOGGLE, DPDT, ON-OFF-ON,.394 BAT, STRAIGHT PC, NO CAP,4A,28VAC/DC
Toggle Switch, DPDT, On-off-on, Latched, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-straight
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100mA; Switch Mounting:Through Hole; Contact Voltage AC Nom
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON; Series:A; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V ac; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:THT; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage AC Min:0.1mA; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current @ Contact Voltage DC Min:0.1mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Dielectric Strength, VDC:500V ac; External Depth:6mm; External Length / Height:23.1mm; Height:8.5mm; Height Above Panel:4.5mm; Lead Spacing:2.54mm; Lever Length:10mm; Material:Glass Fibre Reinforced Polyamide; Mounting Type:Vertical; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:2; Pin Length:3.1mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV