NKK Switches A22AH

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 5.85
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NKK Switches A22AH herunter.

Future Electronics

Datasheet7 SeitenVor 19 Jahren

RS (Formerly Allied Electronics)

TME

Bestandsverlauf

3-Monats-Trend:
-2.41%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

NKK SwitchesM2022SS2W13
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2022SS1W03
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2022S2A2W03
Switch Toggle ON None ON DPDT Small Bat Toggle PC Pins 6A 250VAC 30VDC PC Mount
APEM5246AB
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5249AB
Switch Toggle ON OFF ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads

Beschreibungen

Beschreibungen von NKK Switches A22AH, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SEALED TOGGLE SWITCH, DPDT, ON-NONE-ON, .394 BAT, W/BRKT, NO CAP, 0.4A, 28VAC
DPDT Toggle Switch On-On, 0.1 A@ 28 V ac/dc
A Series Sub Mini DPDT On-None-On Right Angle Through Hole Toggle Switch
R/A PC MOUNT TOGGLE DPDT SWITCH W/.394 BAT
Toggle Switch, DPDT, On-on, Latched, 0.014A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-right Angle
Toggle Switch, Dpdt, 28Vac/Vdc, Th; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:A Series; Switch Mounting:Through Hole, Right Angle; Contact Current Max:- Rohs Compliant: Yes |Nkk Switches A22AH
TOGGLE SWITCH, DPDT, HORIZ, ON-ON; Series:A; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V ac; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:THT; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage AC Min:0.1mA; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current @ Contact Voltage DC Min:0.1mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Dielectric Strength, VDC:500V ac; External Depth:26.4mm; External Length / Height:10mm; Lead Spacing:2.54mm; Lever Length:10mm; Material:Glass Fibre Reinforced Polyamide; Mounting Type:Horizontal; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:2; Pin Length:3.1mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Switch Action:Horizontal Actuation; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV

Aliasnamen des Herstellers

NKK Switches verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NKK Switches ist möglicherweise auch unter den folgenden Namen bekannt:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • A-22AH