Beschreibungen von Nexperia PESD5V0V1BA,115, die von den Distributoren bereitgestellt werden.
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0V1BA, 115; 12.5 V; 4.8 A; 5 V; 5.8 V
45W 12.5V 5.8V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
PESD5V0V1 Series 12.5 V 13 pF SMT Bi-Directional ESD Protection Diode - SOD-323
Very low capacitance bidirectional ESD protection diode
ESD Suppressors / TVS Diodes DIODE BI ESD PROTECT
ESD Suppressor TVS 30kV Automotive 2-Pin SOD-323
ESD Protection Device, 12.5 V, SOD-323, 2 Pins, 45 W, PESD5
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional
ESD VRWM=5V Ipp=4.8A VBR=6.8V Ppp=45W Vc=12.5V SOD323
Bidirection TVS diode,5V, SOD323
RS APAC
Nexperia ESD, 12.5V, , SOD-323, 5.8V
SOD-323 ESD Protection Devices ROHS
DIODE, ESD, LOW CAPACITANCE, SOD323; Clamping Voltage Vc Max:12.5V; Diode Case Style:SOD-323; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:45W; Product Range:PESD5 Series; Automotive Qualification Standar
Diode, Esd, Low Capacitance, Sod323; Disipación De Potencia Pd:45W; Tensión Vc Max De Sujeción:12.5V; Tensión De Operación:-; Estilo De La Carcasa Del Diodo:Sod-323; Núm. De Contactos:2; Tipo De Empaquetado:Cinta Precortada |Nexperia PESD5V0V1BA,115