Beschreibungen von Texas Instruments LP3872EMP-3.3, die von den Distributoren bereitgestellt werden.
1.5A Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125
LP3872/LP3875 1.5A Fast Ultra Low Dropout Linear Regulators | IC REG LINEAR 3.3V 1.5A SOT223-5
LP3872 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 380mV 1.5A -40C~125C
IC, SM REGULATOR LDO 1.5A 3.3VIC, SM REGULATOR LDO 1.5A 3.3V; VOLTAGE REGULATOR TYPE:POSITIVE FIXED LDO; VOLTAGE, OUTPUT:3.3V; CURRENT, OUTPUT MAX:1.5A; VOLTAGE, INPUT MAX:7V; TEMP, OP. MIN:-40(DEGREE C); TEMP, OP. MAX:125(DEGREE C); RoHS Compliant: Yes
V REG LDO 1.5A 3.3V, SMD, 3872; Voltage regulator type:Positive Fixed LDO; Voltage, input max:7V; Voltage, output max:3.3V; Current, output max:1.5A; Voltage, dropout:0.38V; Accuracy, percentage:1.5%; Outputs, No. of:1; Voltage, supply min:2.5V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3872; Case style:SOT-223; IC Generic number:3872; Pins, No. of:5; Tolerance, operating voltage +:1.5%; Voltage, input min:3.68V; Voltage, output:3.3V; Voltage, supply max:7V; Voltage:3.3V
The LP3872/LP3875 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load, which makes them suitable for low voltage microprocessor applications. The LP3872/LP3875 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3872/LP3875 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 38mV at 150mA load current and 380mV at 1.5A load current. Ground Pin Current: Typically 6 Ma at 1.5A load current. Shutdown Mode: Typically 10nA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value. SENSE: Sense pin improves regulation at remote loads. Precision Output Voltage: Multiple output voltage options are available ranging from 1.8V to 5.0V with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).